STE-151 | Brother

Stencil tape, 24 mm, tape white, font black, 3 m, STE-151

Order No.: 07L6984
EAN: 4977766692380
MPN:
STE-151
STE151
STE-151 Brother Ink rolls, Writing ribbons Image 1
STE-151 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4105 €

Stencil tape, STE151, Brother

The STe-151 stencil tape is specifically designed to help you create useful stencils for easily-readable, safety-compliant results. With a thermal sensitive layer that masks ink, etching chemicals or special fluids for direct part marking, this STe-151 tape enables you to create unique stencils than can be used to label components and parts. Add individual SKU numbers, part numbers or logos to ensure everything stays permanently marked.

Features

  • For direct part marking
  • High quality genuine Brother cassette
  • Ensure durable, easily readable results
Technical specifications
Band color weiß
Width 24 mm
Suitable for elektrolytische Beschriftungen
Length 3 m
Font color schwarz
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes