STE-161 | Brother
Stencil tape, 36 mm, tape white, font black, 3 m, STE-161
Order No.: 07L6985
EAN: 4977766692793
MPN:
STE-161
STE161
Unit Price (€ / pc.)
27.1915 € *
Available: 2 pcs.
Leadtime: 1 Week **
Stencil tape, STE161, Brother
The STe-161 stencil tape is specifically designed to help you create useful stencils for easily-readable, safety-compliant results. With a thermal sensitive layer that masks ink, etching chemicals or special fluids for direct part marking, this STe-161 tape enables you to create unique stencils than can be used to label components and parts. Add individual SKU numbers, part numbers or logos to ensure everything stays permanently marked.
Features
- For direct part marking
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical specifications
Band color | weiß | |
Width | 36 mm | |
Suitable for | elektrolytische Beschriftungen | |
Length | 3 m | |
Font color | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |