TC-101 | Brother
Labelling tape cartridge, 12 mm, tape transparent, font black, 7.7 m, TC-101
Unit Price (€ / pc.)
19.8373 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
17.4573 €
50 pcs.
16.2554 €
150 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale
TC labeling tape cartridges, 12 mm width for older Brother label markers, type TC.
Laminated, 7.7 m length, for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000. The signal color cartridge tape length is 6.7 m.
Type: TC–101, colorless tape/black print
Technical specifications
Band color | transparent | |
Width | 12 mm | |
Suitable for | Brother label markers type TC | |
Length | 7.7 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol |