TC-103 | Brother
Labelling tape cartridge, 12 mm, tape transparent, font blue, 7.7 m, TC-103
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
TC labeling tape cartridges, 12 mm width for older Brother label markers, type TC.
Laminated, 7.7 m length, for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000. The signal color cartridge tape length is 6.7 m.
Type: TC–103, colorless tape/blue print
Technical specifications
Suitable for | Brother-Beschriftungsgeräte Typ TC | |
Font color | blau | |
Band color | transparent | |
Length | 7.7 m | |
Width | 12 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |