TC-293 | Brother
Labelling tape cartridge, 9 mm, tape white, font blue, 7.7 m, TC-293
Unit Price (€ / pc.)
17.4097 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
TC labeling tape cartridges, 9.0 mm width for older Brother label markers, type TC.
Laminated, suitable for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000; Length: 7.7 m
Type: TC–293, white tape/blue print
Technical specifications
Bandfarbe | weiß | |
Breite | 9 mm | |
Geeignet für | Brother-Beschriftungsgeräte Typ TC | |
Länge | 7.7 m | |
Material | Kunststoff | |
Schriftfarbe | blau |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |