TC-491 | Brother
Labelling tape cartridge, 9 mm, tape red, font black, 7.7 m, TC-491
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
TC labeling tape cartridges, 9.0 mm width for older Brother label markers, type TC.
Laminated, suitable for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000; Length: 7.7 m
Type: TC–491, red tape/black print
Technical specifications
Suitable for | Brother-Beschriftungsgeräte Typ TC | |
Font color | schwarz | |
Band color | rot | |
Length | 7.7 m | |
Width | 9 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |