TC-691 | Brother

Labelling tape cartridge, 9 mm, tape yellow, font black, 7.7 m, TC-691

Order No.: 07L5852
EAN: 4099891427436
MPN:
TC-691
TC691
Series: TC
TC-691 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
20.8369 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
5 pcs.
18.7425 €
10 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale

TC labeling tape cartridges, 9.0 mm width for older Brother label markers, type TC.

Laminated, suitable for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000; Length: 7.7 m

Type: TC–691, yellow tape/black print

Technical specifications
Suitable for Brother-Beschriftungsgeräte Typ TC
Font color schwarz
Band color gelb
Length 7.7 m
Width 9 mm
Material Kunststoff
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol