TX-141 | Brother

Labelling tape cartridge, 18 mm, tape transparent, font black, 15.4 m, TX-141

Order No.: 07L6248
EAN: 4099891427757
MPN:
TX-141
TX141
Series: TX
TX-141 Brother Ink rolls, Writing ribbons
Image may differ

Abgekündigt

Unit Price (€ / pc.)
23.919 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
23.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.919 €

TX labeling tape cartridges for Brother graphic labelmarker P-touch, type TX.

Laminated, for units PC, 8000 and 7000; Length: 15.4 m.

Technical attributes (type, tape width, tape color, printed color): TX-141, 18 mm, colorless tape/black print

Technical specifications
Suitable for Brother-Grafik-Etikettendrucker P-touch Typ TX
Font color schwarz
Band color transparent
Length 15.4 m
Width 18 mm
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol