TX-221 | Brother

Labelling tape cartridge, 9 mm, tape white, font black, 15.4 m, TX-221

Order No.: 07L6234
EAN: 4977766051392
MPN:
TX-221
TX221
Series: TX
Brother
TX-221 Brother Ink rolls, Writing ribbons
Image may differ

Discontinued

Unit Price (€ / pc.)
31.8801 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
31.88 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8801 €
5 pcs.
29.9642 €
15 pcs.
28.8099 €
50 pcs.
27.5366 €
150 pcs.
26.3942 €
*incl. VAT plus shipping costs
**Subject to prior sale

TX labeling tape cartridges for Brother graphic labelmarker P-touch, type TX.

Laminated, for units PC, 8000 and 7000; Length: 15.4 m.

Technical attributes (type, tape width, tape color, printed color): TX-221, 9.0 mm, white tape/black print

Technical specifications
Band color white
Width 9 mm
Suitable for Brother graphic labelmarker P-touch type TX
Length 15.4 m
Material plastic
Font color black
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol