TX-731 | Brother

Labelling tape cartridge, 12 mm, tape green, font black, 15 m, TX-731

Order No.: 07L7004
EAN: 4977766051309
MPN:
TX-731
TX731
Series: TX
TX-731 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.37 €

Labelling tape, TX731, Brother

The TX-731 labeling tape cartridge features a black print on a green background, with a width of 12 mm.

Technical specifications
Band color grün
Width 12 mm
Suitable for Etikettendrucker
Length 15 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes