TZE-133 | Brother

Labelling tape cartridge, 12 mm, tape transparent, font blue, 8 m, TZE-133

Order No.: 07L6854
EAN: 4977766684873
MPN:
TZE-133
TZE133
Series: TZE
TZE-133 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 18 pcs.
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
17.3621 €
50 pcs.
16.1721 €
150 pcs.
15.4700 €
500 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-133, clear tape, blue print, 8.0 m

Technical specifications
Filter Property Value
Suitable for Brother label markers P-touch type TZe
Font color blue
Band color transparent
Length 8 m
Width 12 mm
Material plastic
Logistics
Property Value
Country of origin CN
Customs tariff number 84439990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes