TZE-211 | Brother

Labelling tape cartridge, 6 mm, tape white, font black, 8 m, TZE-211

Order No.: 07L6860
EAN: 4977766685054
MPN:
TZE-211
TZE211
Series: TZE
Brother
TZE-211 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
16.7314 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
14.7203 €
50 pcs.
13.7207 €
150 pcs.
13.1138 €
500 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 6.0 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.

Type: TZe-211, white tape, black print

Technical specifications
Bandfarbe weiß
Breite 6 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol