TZE-231S | Brother

Labelling tape cartridge, 12 mm, tape white, font black, 8 m, TZE-231S

Order No.: 07L6866
EAN: 4977766685221
MPN:
TZE-231S
TZE231S
Series: TZE
TZE-231S Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
5 pcs.
11.2931 €
10 pcs.
10.6981 €
50 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-231S white tape, black print, 4.0 m

Technical specifications
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Font color schwarz
Band color weiß
Length 8 m
Width 12 mm
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol