TZE-241 | Brother

Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-241

Order No.: 07L6869
EAN: 4977766685306
MPN:
TZE-241
TZE241
Series: TZE
TZE-241 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
26.5727 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
26.57 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5727 €
5 pcs.
24.9900 €
15 pcs.
24.0261 €
50 pcs.
22.9551 €
150 pcs.
22.0031 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.

Type: TZe-241, white tape, black print

Technical specifications
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Font color schwarz
Band color weiß
Length 8 m
Width 18 mm
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol