TZE-241CIV | Brother
Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-241CIV
Unit Price (€ / pc.)
19.04 € *
Available: 0 pcs.
Leadtime: On Request **
Labelling tape, TZE241CIV, Brother
Compatible with a wide range of ’s P-touch printers, this genuine laminated TZe-241 labelling tape cassette is especially versatile thanks to its easy-to-read black and white colour – so it comes in useful around the home, office and in other workplaces.
Features
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical specifications
Band color | weiß | |
Width | 18 mm | |
Suitable for | Etikettendrucker | |
Length | 8 m | |
Font color | schwarz |
Download
Logistics
Country of origin | PH |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |