TZE-243 | Brother

Labelling tape cartridge, 18 mm, tape white, font blue, 8 m, TZE-243

Order No.: 07L6872
EAN: 4977766685382
MPN:
TZE-243
TZE243
Series: TZE
TZE-243 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
26.5727 € *
Available: 96 pcs.
Leadtime: 1 Week **
Total Price:
26.57 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5727 €
5 pcs.
24.9900 €
15 pcs.
24.0261 €
50 pcs.
22.9551 €
150 pcs.
22.0031 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.

Type: TZe-243, white tape, blue print

Technical specifications
Band color weiß
Width 18 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 8 m
Material Kunststoff
Font color blau
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol