TZE-251CIV | Brother
Labelling tape cartridge, 24 mm, tape white, font black, 8 m, TZE-251CIV
Unit Price (€ / pc.)
17.8381 € *
Available: 1 pcs.
Leadtime: 1 Week **
Labelling tape, TZE251CIV, Brother
With a patented laminated coating, this black on white tape has been developed to last in the most extreme conditions. Offering superior sticking power thanks to its extra strong adhesive, this Genuine TZe-S251 labelling tape is ideal for use on highly textured surfaces such as metal cabinets and textured plastics. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover.
Features
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
Band color | weiß | |
Width | 24 mm | |
Suitable for | Etikettendrucker | |
Length | 8 m | |
Font color | schwarz |
Download
Logistics
Country of origin | PH |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |