TZE-253 | Brother

Labelling tape cartridge, 24 mm, tape white, font blue, 8 m, TZE-253

Order No.: 07L6876
EAN: 4977766685498
MPN:
TZE-253
TZE253
Series: TZE
TZE-253 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
29.0122 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
5 pcs.
27.2748 €
15 pcs.
26.2276 €
50 pcs.
25.0614 €
150 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.

Type: TZe-253, white tape, blue print, 8.0 m

Technical specifications
Band color weiß
Width 24 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 8 m
Material Kunststoff
Font color blau
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol