TZE-261CIV | Brother

Labelling tape cartridge, 36 mm, tape white, font black, 8 m, TZE-261CIV

Order No.: 07L6981
EAN: 4977766685566
MPN:
TZE-261CIV
TZE261CIV
Series: TZE
TZE-261CIV Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
28.917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.917 €

Labelling tape, TZE261CIV, Brother

The TZE261CIV is a labelling tape ideal for general labelling applications around the office, workplace or home, this 36mm black on white label tape cassette is perfect for identifying the contents of file folders, archive files, filing cabinets, storage boxes and USB flash drives. Print labels for telephone extension numbers, shelf identification and signage.

Technical specifications
Band color weiß
Width 36 mm
Suitable for Etikettendrucker
Length 8 m
Font color schwarz
Logistics
Country of origin PH
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes