TZE-31M3 | Brother
Labelling tape cartridge, 12 mm, tape other, font black, 8 m, TZE-31M3
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-02-26
Leadtime: 5 Weeks **
Labelling tape, TZE31M3, Brother
The TZe-31M3 Labelling tape (compatible with TZe-231, TZe-431, and TZe-631) measures 12mm in width and 8m in length.
Technical specifications
Bandfarbe | sonstige | |
Breite | 12 mm | |
Geeignet für | Etikettendrucker | |
Länge | 8 m | |
Schriftfarbe | schwarz |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |