TZE-441 | Brother

Labelling tape cartridge, 18 mm, tape red, font black, 8 m, TZE-441

Order No.: 07L6894
EAN: 4977766686327
MPN:
TZE-441
TZE441
Series: TZE
Brother
TZE-441 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
5 pcs.
24.5854 €
15 pcs.
23.6453 €
50 pcs.
22.6100 €
150 pcs.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.

Type: TZe-441, red tape, black print

Technical specifications
Bandfarbe rot
Breite 18 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol