TZE-451 | Brother

Labelling tape cartridge, 24 mm, tape red, font black, 8 m, TZE-451

Order No.: 07L6895
EAN: 4977766686358
MPN:
TZE-451
TZE451
Series: TZE
Brother
TZE-451 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
29.0122 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
5 pcs.
27.2748 €
15 pcs.
26.2276 €
50 pcs.
25.0614 €
150 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.

Type: TZe-451, red tape, black print, 8.0 m

Technical specifications
Bandfarbe rot
Breite 24 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol