TZE-461 | Brother
Labelling tape cartridge, 36 mm, tape red, font black, 8 m, TZE-461
Unit Price (€ / pc.)
23.6810 € *
Available: 16 pcs.
Leadtime: 1 Week **
TZe labeling tape cartridges, 36 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 550, 3600, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Type: TZe-461, red tape, black print
Technical specifications
Band color | red | |
Width | 36 mm | |
Suitable for | Brother label markers P-touch type TZe | |
Length | 8 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol |