TZE-521 | Brother
Labelling tape cartridge, 9 mm, tape blue, font black, 8 m, TZE-521
Unit Price (€ / pc.)
18.0761 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
10 pcs.
15.9103 €
50 pcs.
14.8036 €
150 pcs.
14.1610 €
500 pcs.
13.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale
TZe labeling tape cartridges, 9.0 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.
Type: TZe-521, blue tape, black print
Technical specifications
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Font color | schwarz | |
Band color | blau | |
Length | 8 m | |
Width | 9 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |