TZE-561 | Brother

Labelling tape cartridge, 36 mm, tape blue, font black, 8 m, TZE-561

Order No.: 07L6903
EAN: 4977766686594
MPN:
TZE-561
TZE561
Series: TZE
Brother
TZE-561 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
38.4608 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
38.46 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4608 €
5 pcs.
36.1641 €
15 pcs.
34.7837 €
50 pcs.
33.2486 €
150 pcs.
31.8563 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 36 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 550, 3600, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.

Type: TZe-561, blue tape, black print

Technical specifications
Bandfarbe blau
Breite 36 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland JP
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol