TZE-631S | Brother

Labelling tape cartridge, 12 mm, tape yellow, font black, 4 m, TZE-631S

Order No.: 07L7008
EAN: 4977766736640
MPN:
TZE-631S
TZE631S
Series: TZE
TZE-631S Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8405 €

Labelling tape, TZE631S, Brother

The TZe-631S labeling tape (laminated) in black on yellow, measuring 12mm by 4m.

Technical specifications
Band color gelb
Width 12 mm
Suitable for Etikettendrucker
Length 4 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes