TZE-741 | Brother
Labelling tape cartridge, 18 mm, tape green, font black, 8 m, TZE-741
Unit Price (€ / pc.)
25.8230 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2025-05-02
Leadtime: 1 Week **
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8230 €
5 pcs.
24.2760 €
15 pcs.
23.3359 €
50 pcs.
22.3125 €
150 pcs.
21.3843 €
*incl. VAT plus shipping costs
**Subject to prior sale
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Type: TZe-741, green tape, black print
Technical specifications
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Font color | schwarz | |
Band color | grün | |
Length | 8 m | |
Width | 18 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |