TZE-B51 | Brother
Labelling tape cartridge, 24 mm, tape orange, font black, 5 m, TZE-B51
Unit Price (€ / pc.)
33.6413 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
33.64 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6413 €
5 pcs.
31.6302 €
15 pcs.
30.4164 €
50 pcs.
29.0598 €
150 pcs.
27.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale
TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Type: TZe-B51, signal orange tape, black print, 5.0 m
Technical specifications
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Font color | schwarz | |
Band color | orange | |
Length | 5 m | |
Width | 24 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |