TZE-CL4 | Brother

Cleaning cartridge, 18 mm, tape black, 5 m, TZE-CL4

Order No.: 07L6919
EAN: 4977766692007
MPN:
TZE-CL4
TZECL4
Series: TZE
TZE-CL4 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,894.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.9448 €

Cleaning cartridge 18 mm.

For up to 100 cleaning procedures

Type: TZe-CL4, cleaning cartridge

Technical specifications
Band color schwarz
Width 18 mm
Suitable for Tz/TZe P-touch Modelle
Length 5 m
Material Kunststoff
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes