TZE-CL6 | Brother

Cleaning cartridge, 36 mm, tape black, 5 m, TZE-CL6

Order No.: 07L6920
EAN: 4977766692816
MPN:
TZE-CL6
TZECL6
Series: TZE
Brother
TZE-CL6 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
38.6155 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
38.62 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6155 €
5 pcs.
36.2950 €
15 pcs.
34.9146 €
50 pcs.
33.3557 €
150 pcs.
31.9634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cleaning cartridge 36 mm.

For up to 100 cleaning procedures

Type: TZe-CL6, cleaning cartridge

Technical specifications
Bandfarbe schwarz
Breite 36 mm
Geeignet für Tz/TZe P-touch Modelle
Länge 5 m
Material Kunststoff
Logistics
Ursprungsland JP
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol