TZE-FA3 | Brother
Labelling tape cartridge, 12 mm, tape white, font blue, 3 m, TZE-FA3
TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.
Textile tape.
Type: TZe-FA3, white tape, blue print, 3.0 m
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Font color | blau | |
Band color | weiß | |
Length | 3 m | |
Width | 12 mm | |
Material | Textil |
Country of origin | JP |
Customs tariff number | 84439990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |