TZE-FA4 | Brother

Labelling tape cartridge, 18 mm, tape white, font blue, 3 m, TZE-FA4

Order No.: 07L6971
EAN: 4977766761499
MPN:
TZE-FA4
TZEFA4
Series: TZE
TZE-FA4 Brother Ink rolls, Writing ribbons Image 1
TZE-FA4 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7405 €

Labelling tape, TZEFA4, Brother

The TZe-FA4 tape is guaranteed to have the staying power you need, wash after wash - plus the blue on white design ensures your labels are especially easy to read. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover. Suitable for identification of cotton clothing, this blue on white iron-on fabric tape has been rigorously tested by to withstand washing time and time again. Containing a special adhesive that melts when heat is applied, this TZe-FA4 tape is easy to attach to your children’s clothes – just print the required text, put the tape on the cotton surface, place a piece of cloth over the tape and press with the hot iron.

Features

  • Iron on fabric tape
  • High quality genuine Brother cassette
  • Easily readable results
Technical specifications
Band color weiß
Width 18 mm
Suitable for Etikettendrucker
Length 3 m
Font color blau
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes