TZE-FX211 | Brother

Labelling tape cartridge, 6 mm, tape white, font black, 8 m, TZE-FX211

Order No.: 07L6923
EAN: 4977766692960
MPN:
TZE-FX211
TZEFX211
Series: TZE
TZE-FX211 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
18.0880 €
50 pcs.
16.8504 €
150 pcs.
16.1126 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 6.0 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.

Special tape, type Flexi-Tapes.

For cable and pipe tagging.

Type: TZe-FX211, white tape, black print

Technical specifications
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Font color schwarz
Band color weiß
Length 8 m
Width 6 mm
Material Kunststoff
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol