TZE-FX241 | Brother

Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-FX241

Order No.: 07L6926
EAN: 4977766692052
MPN:
TZE-FX241
TZEFX241
Series: TZE
TZE-FX241 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
31.2375 € *
Available: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
31.24 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2375 €
5 pcs.
29.3692 €
15 pcs.
28.2506 €
50 pcs.
27.0011 €
150 pcs.
25.8587 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.

Special tape, type Flexi-Tapes.

For cable and pipe tagging.

Type: TZe-FX241, white tape, black print

Technical specifications
Band color weiß
Width 18 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 8 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol