TZE-FX251 | Brother
Labelling tape cartridge, 24 mm, tape white, font black, 8 m, TZE-FX251
Unit Price (€ / pc.)
33.5818 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
33.58 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5818 €
5 pcs.
31.5707 €
15 pcs.
30.3688 €
50 pcs.
29.0241 €
150 pcs.
27.8103 €
*incl. VAT plus shipping costs
**Subject to prior sale
TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Special tape, type Flexi-Tapes.
For cable and pipe tagging.
Type: TZe-FX251, white tape, black print, 8.0 m
Technical specifications
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Font color | schwarz | |
Band color | weiß | |
Length | 8 m | |
Width | 24 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |