TZE-FX261 | Brother

Labelling tape cartridge, 36 mm, tape white, font black, 8 m, TZE-FX261

Order No.: 07L6928
EAN: 4977766692847
MPN:
TZE-FX261
TZEFX261
Series: TZE
Brother
TZE-FX261 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
35.4501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4501 €

TZe labeling tape cartridges, 36 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 550, 3600, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.

Special tape, type Flexi-Tapes.

Type: TZe-FX261, white tape, black print

Technical specifications
Bandfarbe weiß
Breite 36 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland JP
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol