TZE-FX611 | Brother
Labelling tape cartridge, 6 mm, tape yellow, font black, 8 m, TZE-FX611
TZe labeling tape cartridges, 6.0 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.
Special tape, type Flexi-Tapes.
For cable and pipe tagging.
Type: TZe-FX611, yellow tape, black print
Band color | gelb | |
Width | 6 mm | |
Suitable for | Brother-Beschriftungsgeräte P-touch Typ Tze | |
Length | 8 m | |
Material | Kunststoff | |
Font color | schwarz |
Country of origin | JP |
Customs tariff number | 84439990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |