TZE-FX631 | Brother

Labelling tape cartridge, 12 mm, tape yellow, font black, 8 m, TZE-FX631

Order No.: 07L6931
EAN: 4977766691772
MPN:
TZE-FX631
TZEFX631
Series: TZE
Brother
TZE-FX631 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
5 pcs.
23.0384 €
15 pcs.
22.1697 €
50 pcs.
21.1820 €
150 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Special tape, type Flexi-Tapes.

For cable and pipe tagging.

Type: TZe-FX631, yellow tape, black print, 8.0 m

Technical specifications
Bandfarbe gelb
Breite 12 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland JP
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol