TZE-M921 | Brother

Labelling tape cartridge, 9 mm, tape silver, font black, 8 m, TZE-M921

Order No.: 07L7045
EAN: 4977766750745
MPN:
TZE-M921
TZEM921
Series: TZE
TZE-M921 Brother Ink rolls, Writing ribbons Image 1
TZE-M921 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
16.065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.065 €

Labelling tape, TZEM921, Brother

The TZe-M921’s versatile black on matt silver design means it’s the perfect tool for creating eye-catching signage to display important information around electrical safety tests and asset labels. This expertly designed laminated refill tape is suitable for both indoor and outdoor use. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover.

Features

  • Matt laminated surface to reduce reflections
  • High quality genuine Brother cassette
  • Ensure durable, easily readable results
Technical specifications
Band color silber
Width 9 mm
Suitable for Etikettendrucker
Length 8 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes