TZE-MPPH31 | Brother
Labelling tape cartridge, 12 mm, tape pink, font black, 4 m, TZE-MPPH31
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Labelling tape, TZEMPPH31, Brother
This TZe-MPPH31 laminated labelling tape has been rigorously tested by to be as durable and dependable as possible. This label tape is a lovely way to show your care. Composed of several layers, this versatile laminated TZe-MPPH31 tape enables you to create labels that remain as crisp and readable as the day they were applied.
Features
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
Band color | rosa | |
Width | 12 mm | |
Suitable for | Etikettendrucker | |
Length | 4 m | |
Font color | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |