TZE-MPRG31 | Brother
Labelling tape cartridge, 12 mm, tape red, font black, 4 m, TZE-MPRG31
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, TZEMPRG31, Brother
The TZe-MPRG31 labelling tape is guaranteed to provide you with labels that last. The handy TZe-MPRG31 black on red gingham labelling tape can be used to personalise just about anything. Add a touch of fun and creativity to your labels, or a stylish personalised message to your stationary, cards, gifts and craft projects.
Features
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | red | |
| Length | 4 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |