TZE-MQF31 | Brother

Labelling tape cartridge, 12 mm, tape purple, font black, 4 m, TZE-MQF31

Order No.: 07L7020
EAN: 4977766770521
MPN:
TZE-MQF31
TZEMQF31
Series: TZE
TZE-MQF31 Brother Ink rolls, Writing ribbons Image 1
TZE-MQF31 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Labelling tape, TZEMQF31, Brother

The TZe-MQF31 labelling tape is guaranteed to provide you with labels that have real staying power. The black on pastel Purple colour might be a pretty combination, but this TZe-MQF31 labelling tape is tough too. Designed for use either indoors or outdoors, the especially durable, laminated tape has been expertly engineered to withstand extremes of temperature, abrasions, spills and UV rays, ensuring your labels last and last.

Features

  • High quality genuine Brother cassette
  • Ensure clear, durable results
Technical specifications
Band color violett
Width 12 mm
Suitable for Etikettendrucker
Length 4 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes