TZE-MQL35 | Brother

Labelling tape cartridge, 12 mm, tape light gray, font white, 5 m, TZE-MQL35

Order No.: 07L6940
EAN: 4977766698627
MPN:
TZE-MQL35
TZEMQL35
Series: TZE
TZE-MQL35 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
14.8155 €
50 pcs.
13.8159 €
150 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-MQL35, light-gray tape dull, white print, 5.0 m

Technical specifications
Band color lichtgrau
Width 12 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 5 m
Material Kunststoff
Font color weiß
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes