TZE-N231 | Brother

Labelling tape cartridge, 12 mm, tape white, font black, 8 m, TZE-N231

Order No.: 07L6944
EAN: 4977766691833
MPN:
TZE-N231
TZEN231
Series: TZE
TZE-N231 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
10 pcs.
14.7679 €
50 pcs.
13.7683 €
150 pcs.
13.1495 €
500 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Non-laminated tape.

Type: TZe-N231, white tape, black print, 8.0 m

Technical specifications
Bandfarbe weiß
Breite 12 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland JP
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol