TZE-PR955 | Brother

Labelling tape cartridge, 24 mm, tape silver, font white, 8 m, TZE-PR955

Order No.: 07L7029
EAN: 4977766783682
MPN:
TZE-PR955
TZEPR955
Series: TZE
TZE-PR955 Brother Ink rolls, Writing ribbons Image 1
TZE-PR955 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Labelling tape, TZEPR955, Brother

This TZe-PR955 premium laminated labelling tape has been rigorously tested by to be as durable and dependable as possible. This label tape ensures a premium look to any labels you produce. Composed of several layers, this versatile laminated TZe-PR955 tape enables you to create labels that remain as crisp and readable as the day they were applied.

Features

  • White text on premium silver label
  • High quality genuine Brother cassette
  • Ensure clear, durable results
Technical specifications
Band color silber
Width 24 mm
Suitable for Etikettendrucker
Length 8 m
Font color weiß
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes