TZE-R234 | Brother

Textile tape, 12 mm, tape white, font gold, 4 m, TZE-R234

Order No.: 07L6977
EAN: 4977766770316
MPN:
TZE-R234
TZER234
Series: TZE
TZE-R234 Brother Ink rolls, Writing ribbons Image 1
TZE-R234 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Ribbon tape cassette, TZER234, Brother

With the TZe-R234 you can rely on a fast and reliable output, as well as a sharp and professional standard of printing. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover. With the TZe-R234 you can enjoy fast and reliable output, as well as a sharp and professional standard of printing. The beautiful Gold on white TZe-R234 labelling tape is guaranteed to provide you with quality labels.

Features

  • High quality genuine Brother cassette
  • Easily readable results
Technical specifications
Suitable for Etikettendrucker
Font color gold
Band color weiß
Length 4 m
Width 12 mm
Material Textil
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes