TZE-RE34 | Brother

Textile tape, 12 mm, tape pink, font gold, 4 m, TZE-RE34

Order No.: 07L6978
EAN: 4977766770347
MPN:
TZE-RE34
TZERE34
Series: TZE
TZE-RE34 Brother Ink rolls, Writing ribbons Image 1
TZE-RE34 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Ribbon tape cassette, TZERE34, Brother

With the TZe-RE34 you can rely on a fast and reliable output, as well as a sharp and professional standard of printing. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover. With the TZe-RE34 you can enjoy fast and reliable output, as well as a sharp and professional standard of printing. The beautiful Gold on Pink TZe-RE34 labelling tape is guaranteed to provide you with quality labels.

Features

  • High quality genuine Brother cassette
  • Easily readable results
Technical specifications
Band color rosa
Width 12 mm
Suitable for Etikettendrucker
Length 4 m
Material Textil
Font color gold
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes