TZE-S231 | Brother

Labelling tape cartridge, 12 mm, tape white, font black, 8 m, TZE-S231

Order No.: 07L6953
EAN: 4977766695596
MPN:
TZE-S231
TZES231
Series: TZE
Brother
TZE-S231 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
5 pcs.
23.4430 €
15 pcs.
22.5386 €
50 pcs.
21.5390 €
150 pcs.
20.6465 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Extra-strong adhesive special tape.

Type: TZe-S231, white tape, black print, 8.0 m

Technical specifications
Bandfarbe weiß
Breite 12 mm
Geeignet für Brother-Beschriftungsgeräte P-touch Typ Tze
Länge 8 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol