TZE-S241 | Brother

Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-S241

Order No.: 07L6954
EAN: 4977766692175
MPN:
TZE-S241
TZES241
Series: TZE
Brother
TZE-S241 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
26.0610 € *
Available: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
5 pcs.
24.4902 €
15 pcs.
23.5620 €
50 pcs.
22.5148 €
150 pcs.
21.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.

Extra-strong adhesive special tape.

Type: TZe-S241, white tape, black print

Technical specifications
Band color white
Width 18 mm
Suitable for Brother label markers P-touch type TZe
Length 8 m
Material plastic
Font color black
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol