TZE-S261 | Brother

Labelling tape cartridge, 36 mm, tape white, font black, 8 m, TZE-S261

Order No.: 07L6956
EAN: 4977766692939
MPN:
TZE-S261
TZES261
Series: TZE
TZE-S261 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
46.8384 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
46.84 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8384 €
5 pcs.
44.0300 €
15 pcs.
42.3521 €
50 pcs.
40.4600 €
150 pcs.
38.7821 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 36 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 550, 3600, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.

Extra-strong adhesive special tape.

Type: TZe-S261, white tape, black print

Technical specifications
Band color weiß
Width 36 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 8 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol